ADGS1212BCPZ | |
---|---|
DigiKey Part Number | ADGS1212BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1212BCPZ |
Description | IC SWITCH SPST-NOX4 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 260Ohm, 625Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1212BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 260Ohm, 625Ohm | |
Channel-to-Channel Matching (ΔRon) | 11Ohm, 27Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 490ns, 225ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 1.4pF, 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.95000 | ¥80.95 |
10 | ¥73.09300 | ¥730.93 |
25 | ¥69.69520 | ¥1,742.38 |
80 | ¥60.51500 | ¥4,841.20 |
230 | ¥57.79504 | ¥13,292.86 |
440 | ¥52.69545 | ¥23,186.00 |
945 | ¥45.89607 | ¥43,371.79 |