



LTC3122EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3122EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3122EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3122EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3122EMSE#TRPBF |
Description | IC REG BOOST ADJ 2.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.26000 | ¥64.26 |
| 10 | ¥49.64500 | ¥496.45 |
| 25 | ¥45.99760 | ¥1,149.94 |
| 100 | ¥41.98760 | ¥4,198.76 |
| 250 | ¥40.86968 | ¥10,217.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.97300 | ¥92,432.50 |







