



LTC3122EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3122EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3122EMSE#PBF |
Description | IC REG BOOST ADJ 2.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122EMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.26000 | ¥64.26 |
| 10 | ¥49.64300 | ¥496.43 |
| 37 | ¥44.70135 | ¥1,653.95 |
| 111 | ¥41.74360 | ¥4,633.54 |
| 259 | ¥40.00992 | ¥10,362.57 |
| 518 | ¥38.86892 | ¥20,134.10 |
| 1,036 | ¥37.92972 | ¥39,295.19 |





