ADG787BRMZ-500RL7 | |
---|---|
DigiKey Part Number | ADG787BRMZ-500RL7TR-ND - Tape & Reel (TR) ADG787BRMZ-500RL7CT-ND - Cut Tape (CT) ADG787BRMZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG787BRMZ-500RL7 |
Description | IC SWITCH SPDT X 2 3OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG787BRMZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 19ns, 5ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 14pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF | |
Current - Leakage (IS(off)) (Max) | 50pA (Typ) | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67100 | ¥246.71 |
25 | ¥23.32280 | ¥583.07 |
100 | ¥20.21190 | ¥2,021.19 |
250 | ¥19.17532 | ¥4,793.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.20592 | ¥8,602.96 |
1,000 | ¥14.51095 | ¥14,510.95 |
2,500 | ¥13.78540 | ¥34,463.50 |
5,000 | ¥13.26716 | ¥66,335.80 |