ADG5208FBRUZ | ||
---|---|---|
DigiKey Part Number | 505-ADG5208FBRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG5208FBRUZ | |
Description | IC MUX 8:1 160OHM 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 170ns, 140ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 33pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
10 | ¥88.65300 | ¥886.53 |
96 | ¥74.87354 | ¥7,187.86 |
288 | ¥71.19872 | ¥20,505.23 |
576 | ¥66.60517 | ¥38,364.58 |
1,056 | ¥61.09301 | ¥64,514.22 |