ADG738BRUZ-REEL | ||
---|---|---|
DigiKey Part Number | ADG738BRUZ-REELTR-ND - Tape & Reel (TR) ADG738BRUZ-REELCT-ND - Cut Tape (CT) ADG738BRUZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG738BRUZ-REEL | |
Description | IC MUX 8:1 4.5OHM 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG738BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 10ns (Typ) | |
-3db Bandwidth | 65MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.38900 | ¥453.89 |
25 | ¥42.90880 | ¥1,072.72 |
100 | ¥37.18670 | ¥3,718.67 |
250 | ¥35.28016 | ¥8,820.04 |
500 | ¥31.65672 | ¥15,828.36 |
1,000 | ¥26.69844 | ¥26,698.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.36353 | ¥63,408.83 |