ADG708BRUZ-REEL | |
---|---|
DigiKey Part Number | ADG708BRUZ-REELTR-ND - Tape & Reel (TR) ADG708BRUZ-REELCT-ND - Cut Tape (CT) ADG708BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG708BRUZ-REEL |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG708BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns (Typ) | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥35.32700 | ¥353.27 |
25 | ¥33.39440 | ¥834.86 |
100 | ¥28.94310 | ¥2,894.31 |
250 | ¥27.45876 | ¥6,864.69 |
500 | ¥24.63882 | ¥12,319.41 |
1,000 | ¥20.77969 | ¥20,779.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.74071 | ¥49,351.78 |