16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG738BRUZ-REEL7

DigiKey Part Number
ADG738BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG738BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG738BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG738BRUZ-REEL7
Description
IC MUX 8:1 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG738BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 10ns (Typ)
-3db Bandwidth
65MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
10¥38.98200¥389.82
25¥33.85840¥846.46
100¥28.06240¥2,806.24
250¥25.21720¥6,304.30
500¥23.77468¥11,887.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.77468¥23,774.68
Manufacturers Standard Package