1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HC4051ADR2G

DigiKey Part Number
MC74HC4051ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4051ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4051ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4051ADR2G
Description
IC MUX 8:1 100OHM 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4051ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
130pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4051D-Q100,118Nexperia USA Inc.4,6101727-1032-1-ND¥2.81000Direct
CD74HC4051M96G3Texas Instruments199296-31589-1-ND¥5.04000Direct
CD4051BM96Texas Instruments1,150296-14271-1-ND¥4.63000Similar
CD4051BM96G3Texas Instruments57,320296-31505-1-ND¥8.02000Similar
CD4051BNSRTexas Instruments5,632296-14115-1-ND¥6.37000Similar
In-Stock: 2,647
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30000¥33.00
25¥2.95400¥73.85
100¥2.57440¥257.44
250¥2.39268¥598.17
500¥2.28318¥1,141.59
1,000¥2.22438¥2,224.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.09774¥5,244.35
5,000¥2.04036¥10,201.80
Manufacturers Standard Package