1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BM96

DigiKey Part Number
296-14271-2-ND - Tape & Reel (TR)
296-14271-1-ND - Cut Tape (CT)
296-14271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4051BM96
Description
IC MUX 8:1 240OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4051BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4051D,118Nexperia USA Inc.5,8961727-2850-1-ND¥31.68000Similar
74LV4051D,118Nexperia USA Inc.3,2981727-5976-1-ND¥30.75000Similar
MAX4558EPE+Analog Devices Inc./Maxim Integrated0MAX4558EPE+-ND¥925.68493Similar
MC74HC4051ADGonsemi1,186MC74HC4051ADGOS-ND¥53.12000Similar
MC74HC4051ADR2Gonsemi2,647MC74HC4051ADR2GOSCT-ND¥53.12000Similar
In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.25000¥32.50
25¥2.91120¥72.78
100¥2.53560¥253.56
250¥2.35660¥589.15
500¥2.24844¥1,124.22
1,000¥2.18899¥2,188.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.23588¥5,589.70
5,000¥2.17457¥10,872.85
7,500¥2.14386¥16,078.95
12,500¥2.10984¥26,373.00
17,500¥2.08995¥36,574.12
25,000¥2.07082¥51,770.50
Manufacturers Standard Package