ADG5408BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG5408BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG5408BCPZ-REEL7CT-ND - Cut Tape (CT) ADG5408BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG5408BCPZ-REEL7 | |
Description | IC MUX 8:1 14OHM 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 14Ohm 16-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG5408BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 165ns, 153ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 155pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 98pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30300 | ¥533.03 |
25 | ¥50.82240 | ¥1,270.56 |
100 | ¥44.12850 | ¥4,412.85 |
250 | ¥42.14548 | ¥10,536.37 |
500 | ¥38.42664 | ¥19,213.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.46841 | ¥50,202.61 |