
ADG5208FBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5208FBRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5208FBRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5208FBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5208FBRUZ-RL7 |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 170ns, 140ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 33pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.60000 | ¥116.60 |
| 10 | ¥80.73100 | ¥807.31 |
| 25 | ¥71.38040 | ¥1,784.51 |
| 100 | ¥60.81710 | ¥6,081.71 |
| 250 | ¥59.24136 | ¥14,810.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥59.24135 | ¥59,241.35 |


