32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5206BCPZ-RL7

DigiKey Part Number
505-ADG5206BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5206BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5206BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5206BCPZ-RL7
Description
IC MUX 16:1 160OHM 32LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADG5206BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
230ns, 185ns
-3db Bandwidth
65MHz
Charge Injection
0.45pC
Channel Capacitance (CS(off), CD(off))
3.3pf, 62pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-76dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.54000¥120.54
10¥83.63900¥836.39
25¥74.02560¥1,850.64
100¥63.15770¥6,315.77
250¥61.91488¥15,478.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥61.91469¥92,872.04
Manufacturers Standard Package