ADG508FBRWZ | |
---|---|
DigiKey Part Number | ADG508FBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG508FBRWZ |
Description | IC MUX 8:1 270OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG508FBRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
10 | ¥92.97100 | ¥929.71 |
47 | ¥89.12043 | ¥4,188.66 |
141 | ¥78.52270 | ¥11,071.70 |
282 | ¥74.66869 | ¥21,056.57 |
517 | ¥69.85122 | ¥36,113.08 |
1,034 | ¥64.07046 | ¥66,248.86 |