16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2601IDD-1#PBF

DigiKey Part Number
LTC2601IDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2601IDD-1#PBF
Description
IC DAC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2601IDD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±13, ±1 (Max)
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
10-WFDFN Exposed Pad
Settling Time
10µs (Typ)
Supplier Device Package
10-DFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.99000¥87.99
10¥68.70700¥687.07
25¥63.89400¥1,597.35
121¥58.02190¥7,020.65
363¥55.22375¥20,046.22
605¥54.18884¥32,784.25
1,089¥53.16879¥57,900.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.