
TPS65100RGER | |
|---|---|
DigiKey Part Number | 296-18991-2-ND - Tape & Reel (TR) 296-18991-1-ND - Cut Tape (CT) 296-18991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65100RGER |
Description | IC REG CTRLR TFT 4OUT 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65100RGER Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Controller, TFT LCD | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 2.7V ~ 5.8V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥25.53800 | ¥255.38 |
| 25 | ¥23.47360 | ¥586.84 |
| 100 | ¥21.20430 | ¥2,120.43 |
| 250 | ¥20.12256 | ¥5,030.64 |
| 500 | ¥20.01720 | ¥10,008.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.27112 | ¥54,813.36 |



