16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG441BRZ-REEL

DigiKey Part Number
ADG441BRZ-REELTR-ND - Tape & Reel (TR)
ADG441BRZ-REELCT-ND - Cut Tape (CT)
ADG441BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG441BRZ-REEL
Description
IC SWITCH SPST-NCX4 70OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG441BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
110ns, 60ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.06000¥44.06
10¥28.71800¥287.18
25¥24.73000¥618.25
100¥20.21820¥2,021.82
250¥18.00356¥4,500.89
500¥16.64062¥8,320.31
1,000¥15.82621¥15,826.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.82621¥39,565.53
Manufacturers Standard Package