AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BRZ-REEL7

DigiKey Part Number
ADG419BRZ-REEL7TR-ND - Tape & Reel (TR)
ADG419BRZ-REEL7CT-ND - Cut Tape (CT)
ADG419BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG419BRZ-REEL7
Description
IC SWITCH SPDT X 1 35OHM 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG419BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.72000¥56.72
10¥37.58100¥375.81
25¥32.58320¥814.58
100¥26.92850¥2,692.85
250¥24.15300¥6,038.25
500¥22.45610¥11,228.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.45611¥22,456.11
Manufacturers Standard Package