ADG333ABNZ | ||
---|---|---|
DigiKey Part Number | 505-ADG333ABNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG333ABNZ | |
Description | IC SWITCH SPDT X 4 45OHM 20DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG333ABNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 30V | |
Voltage - Supply, Dual (V±) | ±3V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 90ns, 80ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
18 | ¥73.98000 | ¥1,331.64 |
36 | ¥70.53889 | ¥2,539.40 |
108 | ¥61.24861 | ¥6,614.85 |
252 | ¥58.49615 | ¥14,741.03 |
504 | ¥53.33470 | ¥26,880.69 |
1,008 | ¥46.45277 | ¥46,824.39 |