SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1219BRJZ-REEL7

DigiKey Part Number
505-ADG1219BRJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1219BRJZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1219BRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1219BRJZ-REEL7
Description
IC SWITCH SPDTX1 200OHM SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 200Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ADG1219BRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
105ns, 125ns
-3db Bandwidth
520MHz
Charge Injection
0.1pC
Channel Capacitance (CS(off), CD(off))
3.3pF, 5.1pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.55000¥53.55
10¥35.34800¥353.48
25¥30.59840¥764.96
100¥25.22780¥2,522.78
250¥22.59024¥5,647.56
500¥20.96810¥10,484.05
1,000¥20.74517¥20,745.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.74517¥62,235.51
Manufacturers Standard Package