ADF7020-1BCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADF7020-1BCPZ-RL7TR-ND - Tape & Reel (TR) ADF7020-1BCPZ-RL7CT-ND - Cut Tape (CT) ADF7020-1BCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADF7020-1BCPZ-RL7 | |
Description | IC RF TXRX VHF 48VFQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only VHF FM Radio 80MHz ~ 650MHz 48-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF7020-1BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | VHF | |
Protocol | ||
Modulation | ASK, FSK, GFSK, GOOK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -119.2dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.6mA ~ 20.1mA | |
Current - Transmitting | 13mA ~ 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥39.62700 | ¥396.27 |
25 | ¥36.02280 | ¥900.57 |
100 | ¥32.41870 | ¥3,241.87 |
250 | ¥31.70844 | ¥7,927.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥31.70865 | ¥23,781.49 |