FM Radio RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,098 In Stock | 1 : ¥43.26000 Cut Tape (CT) 750 : ¥31.70865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | VHF | FM Radio | ASK, FSK, GFSK, GOOK, OOK | 80MHz ~ 650MHz | 200kbps | 13dBm (Max) | -119.2dBm | - | SPI | - | 2.3V ~ 3.6V | 17.6mA ~ 20.1mA | 13mA ~ 21mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
114 In Stock | 1 : ¥61.49000 Tray | - | Tray | Active | Not Verified | TxRx Only | VHF | FM Radio | ASK, FSK, GFSK, GOOK, OOK | 80MHz ~ 650MHz | 200kbps | 13dBm (Max) | -119.2dBm | - | SPI | - | 2.3V ~ 3.6V | 17.6mA ~ 20.1mA | 13mA ~ 21mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
0 In Stock | 2,500 : ¥24.15049 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | VHF | FM Radio | - | 76MHz ~ 108MHz | - | - | - | - | I2S, SPI | 3 | 2.7V ~ 5.5V | 16.8mA ~ 19.8mA | 18.3mA ~ 18.8mA | -40°C ~ 95°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock | 2,500 : ¥26.57655 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | VHF | FM Radio | - | 76MHz ~ 108MHz | - | - | - | - | I2S, SPI | 3 | 2.7V ~ 5.5V | 16.8mA ~ 19.8mA | 18.3mA ~ 18.8mA | -40°C ~ 95°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥33.30670 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | VHF | FM Radio | ASK, FSK, GFSK, GOOK, OOK | 80MHz ~ 650MHz | 200kbps | 13dBm (Max) | -119.2dBm | - | SPI | - | 2.3V ~ 3.6V | 17.6mA ~ 20.1mA | 13mA ~ 21mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | TxRx Only | VHF | FM Radio | - | 76MHz ~ 108MHz | - | - | - | - | I2S, SPI | 3 | 2.7V ~ 5.5V | 16.8mA ~ 19.8mA | 18.3mA ~ 18.8mA | -40°C ~ 95°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | TxRx Only | VHF | FM Radio | - | 76MHz ~ 108MHz | - | - | - | - | I2S, SPI | 3 | 2.7V ~ 5.5V | 16.8mA ~ 19.8mA | 18.3mA ~ 18.8mA | -40°C ~ 95°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) |