SI4720-B20-GMR | |
---|---|
DigiKey Part Number | SI4720-B20-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4720-B20-GMR |
Description | IC RF TXRX VHF 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only VHF FM Radio 76MHz ~ 108MHz 20-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | VHF | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2S, SPI | |
GPIO | 3 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Receiving | 16.8mA ~ 19.8mA | |
Current - Transmitting | 18.3mA ~ 18.8mA | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |