ADAU1466WBCPZ300 | ||
---|---|---|
DigiKey Part Number | 505-ADAU1466WBCPZ300-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAU1466WBCPZ300 | |
Description | 32BIT SIGMADSP AUDIO 24K/80K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1466WBCPZ300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (96kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.86000 | ¥163.86 |
10 | ¥150.58400 | ¥1,505.84 |
25 | ¥144.34000 | ¥3,608.50 |
80 | ¥127.17613 | ¥10,174.09 |
230 | ¥120.93474 | ¥27,814.99 |
440 | ¥113.13264 | ¥49,778.36 |