ADAR1000ACCZN | ||
---|---|---|
DigiKey Part Number | 505-ADAR1000ACCZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAR1000ACCZN | |
Description | PHASED ARRAY-RADAR CHIPSET-AESA | |
Customer Reference | ||
Detailed Description | RF Modulator IC 8GHz ~ 16GHz 88-WFLGA Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAR1000ACCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 8GHz ~ 16GHz | |
P1dB | 10dBm | |
Noise Floor | - | |
Output Power | 14dBm | |
Voltage - Supply | 3.1V ~ 3.5V | |
Test Frequency | 9.5GHz, 11.5GHz, 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 88-WFLGA Exposed Pad | |
Supplier Device Package | 88-LGA (7x7) |