RF Front End 6GHz ~ 18GHz General Purpose 24-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTR1107ACCZ-R7

DigiKey Part Number
505-ADTR1107ACCZ-R7TR-ND - Tape & Reel (TR)
505-ADTR1107ACCZ-R7CT-ND - Cut Tape (CT)
505-ADTR1107ACCZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTR1107ACCZ-R7
Description
FRONT END MODULE, 6-18 GHZ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Front End 6GHz ~ 18GHz General Purpose 24-LGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADTR1107ACCZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6GHz ~ 18GHz
Manufacturer
Analog Devices Inc.
Features
SPDT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-TFLGA Exposed Pad
Part Status
Active
Supplier Device Package
24-LGA (5x5)
RF Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,888.12000¥1,888.12
10¥1,614.75800¥16,147.58
25¥1,600.23760¥40,005.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥1,403.51233¥1,052,634.25
Manufacturers Standard Package