RF Front End 6GHz ~ 18GHz General Purpose 24-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTR1107ACCZ

DigiKey Part Number
505-ADTR1107ACCZ-ND
Manufacturer
Manufacturer Product Number
ADTR1107ACCZ
Description
FRONT END MODULE, 6-18 GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Front End 6GHz ~ 18GHz General Purpose 24-LGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADTR1107ACCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6GHz ~ 18GHz
Manufacturer
Analog Devices Inc.
Features
SPDT
Packaging
Strip
Package / Case
24-TFLGA Exposed Pad
Part Status
Active
Supplier Device Package
24-LGA (5x5)
RF Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,888.12000¥1,888.12
12¥1,599.73417¥19,196.81
28¥1,539.22929¥43,098.42