


ADA4625-2ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4625-2ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4625-2ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4625-2ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4625-2ARDZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-2ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 48V/µs | |
Gain Bandwidth Product | 18 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.76000 | ¥117.76 |
| 10 | ¥81.75200 | ¥817.52 |
| 25 | ¥72.37440 | ¥1,809.36 |
| 100 | ¥61.77370 | ¥6,177.37 |
| 250 | ¥60.67728 | ¥15,169.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥60.67713 | ¥60,677.13 |










