Direct
Similar
Similar
Similar
Similar
Similar
Similar

NC7S08P5X | |
|---|---|
DigiKey Part Number | NC7S08P5XTR-ND - Tape & Reel (TR) NC7S08P5XCT-ND - Cut Tape (CT) NC7S08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S08P5X |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S08P5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S08P5 | onsemi | 0 | NC7S08P5TR-ND | ¥0.00000 | Parametric Equivalent |
| NC7S08P5X | onsemi | 0 | NC7S08P5XCT-ND | ¥0.83000 | Parametric Equivalent |
| 74AHC1G08SE-7 | Diodes Incorporated | 0 | 74AHC1G08SE-7DICT-ND | ¥0.83000 | Direct |
| 74HC1G08GV,125 | Nexperia USA Inc. | 22,513 | 1727-6035-1-ND | ¥0.91000 | Similar |
| 74HC1G08GW,125 | Nexperia USA Inc. | 33,783 | 1727-3260-1-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |
















