AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08DBVR

DigiKey Part Number
296-1091-2-ND - Tape & Reel (TR)
296-1091-1-ND - Cut Tape (CT)
296-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G08W5-7Diodes Incorporated2,83874AHC1G08W5-7DICT-ND¥1.24000Direct
MC74VHC1GT08DBVT1Gonsemi17,664488-MC74VHC1GT08DBVT1GCT-ND¥0.83000Similar
In-Stock: 189,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.73400¥7.34
25¥0.64120¥16.03
100¥0.53900¥53.90
250¥0.49096¥122.74
500¥0.46214¥231.07
1,000¥0.43833¥438.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40894¥1,226.82
6,000¥0.39455¥2,367.30
9,000¥0.38734¥3,486.06
15,000¥0.37936¥5,690.40
21,000¥0.37469¥7,868.49
30,000¥0.37021¥11,106.30
Manufacturers Standard Package