ADA4432-1BRJZ-R2 | ||
---|---|---|
DigiKey Part Number | 505-ADA4432-1BRJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4432-1BRJZ-R2CT-ND - Cut Tape (CT) 505-ADA4432-1BRJZ-R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4432-1BRJZ-R2 | |
Description | IC AMP AUTO SYST SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Reconstruction Filter SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4432-1BRJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Single-Ended | |
Number of Circuits | 1 | |
-3db Bandwidth | 10.5 MHz | |
Slew Rate | - | |
Current - Supply | 7.6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.92440 | ¥373.11 |
100 | ¥12.71550 | ¥1,271.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.93968 | ¥2,984.92 |
500 | ¥10.44722 | ¥5,223.61 |
1,250 | ¥8.65626 | ¥10,820.32 |
2,500 | ¥8.05928 | ¥20,148.20 |
6,250 | ¥7.76079 | ¥48,504.94 |