
TPS62153RGTR | |
|---|---|
DigiKey Part Number | 296-44364-2-ND - Tape & Reel (TR) 296-44364-1-ND - Cut Tape (CT) 296-44364-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS62153RGTR |
Description | IC REG BUCK 5V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62153RGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.03200 | ¥100.32 |
| 25 | ¥9.11040 | ¥227.76 |
| 100 | ¥8.09880 | ¥809.88 |
| 250 | ¥7.61700 | ¥1,904.25 |
| 500 | ¥7.32656 | ¥3,663.28 |
| 1,000 | ¥7.27553 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.79182 | ¥20,375.46 |
| 6,000 | ¥6.64722 | ¥39,883.32 |
| 9,000 | ¥6.57479 | ¥59,173.11 |












