ADA4099-2BRMZ | ||
---|---|---|
DigiKey Part Number | 505-ADA4099-2BRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4099-2BRMZ | |
Description | DUAL PRECISION 10MHZ, 7V/US OTT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4099-2BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.65mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥52.22800 | ¥522.28 |
50 | ¥49.80280 | ¥2,490.14 |
100 | ¥43.24360 | ¥4,324.36 |
250 | ¥41.29960 | ¥10,324.90 |
500 | ¥37.65562 | ¥18,827.81 |
1,000 | ¥32.79684 | ¥32,796.84 |
2,500 | ¥31.58208 | ¥78,955.20 |