LTM2987CY#PBF | |
---|---|
DigiKey Part Number | 505-LTM2987CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2987CY#PBF |
Description | IC PMBUS PWR MANAGER 16CH 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 144-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | LTM2987CY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.35000 | ¥418.35 |
10 | ¥390.33800 | ¥3,903.38 |
25 | ¥373.97840 | ¥9,349.46 |
119 | ¥338.91706 | ¥40,331.13 |
238 | ¥327.23013 | ¥77,880.77 |