DC2023A | ||
---|---|---|
DigiKey Part Number | DC2023A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2023A | |
Description | DEMO BOARD PWR SPLY MANAGER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTM2987 Digital Power Controller Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | LTM2987 | |
Primary Attributes | PMBus Compliant | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥917.89000 | ¥917.89 |