Parametric Equivalent
Parametric Equivalent

ADA4522-4ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4522-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4522-4ARUZ |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-4ARUZ Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-4ARUZ-R7 | Analog Devices Inc. | 0 | 505-ADA4522-4ARUZ-R7CT-ND | ¥104.28000 | Parametric Equivalent |
| ADA4522-4ARUZ-RL | Analog Devices Inc. | 0 | ADA4522-4ARUZ-RLCT-ND | ¥104.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.28000 | ¥104.28 |
| 10 | ¥81.89000 | ¥818.90 |
| 96 | ¥70.30698 | ¥6,749.47 |
| 192 | ¥67.99745 | ¥13,055.51 |
| 288 | ¥66.84052 | ¥19,250.07 |
| 576 | ¥65.14403 | ¥37,522.96 |
| 1,056 | ¥63.90820 | ¥67,487.06 |



