
AD8610ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8610ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8610ARZ-REELCT-ND - Cut Tape (CT) 505-AD8610ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8610ARZ-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8610ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.05000 | ¥101.05 |
| 10 | ¥69.45500 | ¥694.55 |
| 25 | ¥61.23040 | ¥1,530.76 |
| 100 | ¥51.93140 | ¥5,193.14 |
| 250 | ¥49.51352 | ¥12,378.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.51336 | ¥123,783.40 |








