
OPA209AIDR | |
|---|---|
DigiKey Part Number | 296-OPA209AIDRTR-ND - Tape & Reel (TR) 296-OPA209AIDRCT-ND - Cut Tape (CT) 296-OPA209AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDR Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 2.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD627BRZ | Analog Devices Inc. | 388 | 505-AD627BRZ-ND | ¥121.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.43400 | ¥184.34 |
| 25 | ¥16.87760 | ¥421.94 |
| 100 | ¥15.16470 | ¥1,516.47 |
| 250 | ¥14.34744 | ¥3,586.86 |
| 500 | ¥14.08282 | ¥7,041.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.02207 | ¥32,555.17 |
| 5,000 | ¥12.76426 | ¥63,821.30 |




