


AD8000YRDZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8000YRDZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8000YRDZ-REEL7CT-ND - Cut Tape (CT) 505-AD8000YRDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8000YRDZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8000YRDZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4100V/µs | |
-3db Bandwidth | 1.58 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 13.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.92000 | ¥52.92 |
| 10 | ¥34.98000 | ¥349.80 |
| 25 | ¥30.29920 | ¥757.48 |
| 100 | ¥25.00520 | ¥2,500.52 |
| 250 | ¥22.40528 | ¥5,601.32 |
| 500 | ¥20.80594 | ¥10,402.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.67364 | ¥20,673.64 |



