
ADA4857-1YRZ | |
|---|---|
DigiKey Part Number | 505-ADA4857-1YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4857-1YRZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4857-1YRZ Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 850 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4503ID | Texas Instruments | 90 | 296-12938-5-ND | ¥145.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |
| 10 | ¥31.89700 | ¥318.97 |
| 98 | ¥26.68847 | ¥2,615.47 |
| 196 | ¥25.66148 | ¥5,029.65 |
| 294 | ¥25.14724 | ¥7,393.29 |
| 588 | ¥24.39298 | ¥14,343.07 |
| 1,078 | ¥23.84375 | ¥25,703.56 |
| 2,548 | ¥23.20860 | ¥59,135.51 |



