



TL750L10CLPR | |
|---|---|
DigiKey Part Number | 296-TL750L10CLPRTR-ND - Tape & Reel (TR) 296-TL750L10CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL750L10CLPR |
Description | IC REG LINEAR 10V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L10CLPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥15.10100 | ¥151.01 |
| 25 | ¥13.79120 | ¥344.78 |
| 100 | ¥12.35040 | ¥1,235.04 |
| 250 | ¥11.66300 | ¥2,915.75 |
| 500 | ¥11.34974 | ¥5,674.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.62649 | ¥21,252.98 |
| 4,000 | ¥10.39541 | ¥41,581.64 |
| 6,000 | ¥10.27968 | ¥61,678.08 |


