Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD620BRZ-RL | |
|---|---|
DigiKey Part Number | AD620BRZ-RLTR-ND - Tape & Reel (TR) AD620BRZ-RLCT-ND - Cut Tape (CT) AD620BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD620BRZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620BRZ-RL Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | ¥100.32000 | Similar |
| LT1168CS8 | Analog Devices Inc. | 0 | LT1168CS8-ND | ¥0.00000 | Similar |
| LT1168CS8#PBF | Analog Devices Inc. | 262 | 505-LT1168CS8#PBF-ND | ¥100.81000 | Similar |
| LT1168CS8#TR | Analog Devices Inc. | 0 | LT1168CS8#TR-ND | ¥0.00000 | Similar |
| LT1168CS8#TRPBF | Analog Devices Inc. | 4,800 | LT1168CS8#TRPBFCT-ND | ¥100.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.03000 | ¥170.03 |
| 10 | ¥135.68600 | ¥1,356.86 |
| 25 | ¥127.11000 | ¥3,177.75 |
| 100 | ¥119.19210 | ¥11,919.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥105.89717 | ¥264,742.92 |






