Direct
Similar
Similar
Similar
Similar

LT1168IS8 | |
|---|---|
DigiKey Part Number | LT1168IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1168IS8 |
Description | IC INST AMP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168IS8 Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1168IS8#PBF | Analog Devices Inc. | 104 | LT1168IS8#PBF-ND | ¥114.54000 | Direct |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | ¥112.80000 | Similar |
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | ¥170.03000 | Similar |




