
LT1168CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1168CS8#TRPBFTR-ND - Tape & Reel (TR) LT1168CS8#TRPBFCT-ND - Cut Tape (CT) LT1168CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1168CS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168CS8#TRPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.81000 | ¥100.81 |
| 10 | ¥79.10300 | ¥791.03 |
| 25 | ¥73.67240 | ¥1,841.81 |
| 100 | ¥67.70560 | ¥6,770.56 |
| 250 | ¥67.18808 | ¥16,797.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥60.24739 | ¥150,618.48 |

