Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1168CS8#PBF

DigiKey Part Number
505-LT1168CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1168CS8#PBF
Description
IC INST AMP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1168CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
32 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-SO
Current - Input Bias
80 pA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA828IDTexas Instruments5,700296-47415-ND¥55.41000Similar
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.81000¥100.81
10¥79.10300¥791.03
25¥73.67240¥1,841.81
100¥67.70560¥6,770.56
300¥64.37750¥19,313.25
500¥63.14704¥31,573.52
1,000¥61.73652¥61,736.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.