Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA118UB

DigiKey Part Number
INA118UB-ND
Manufacturer
Manufacturer Product Number
INA118UB
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA118UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
12 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.57000¥287.57
10¥232.71100¥2,327.11
75¥206.62093¥15,496.57
150¥200.55747¥30,083.62
300¥195.56567¥58,669.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.