


LT1129IST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1129IST-5#TRPBFTR-ND - Tape & Reel (TR) LT1129IST-5#TRPBFCT-ND - Cut Tape (CT) LT1129IST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IST-5#TRPBF |
Description | IC REG LINEAR 5V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IST-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2920A-5.0WS-TR | Microchip Technology | 4,915 | 576-1117-1-ND | ¥2.44000 | Similar |
| MIC2954-02WS | Microchip Technology | 993 | 576-1152-ND | ¥3.17000 | Similar |
| MIC2954-03WS | Microchip Technology | 1,460 | 576-2249-ND | ¥2.96000 | Similar |
| MIC5200-5.0YS | Microchip Technology | 889 | 576-3380-5-ND | ¥1.89000 | Similar |
| MIC5239-5.0YS | Microchip Technology | 716 | MIC5239-5.0YS-ND | ¥4.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.92000 | ¥86.92 |
| 10 | ¥67.86400 | ¥678.64 |
| 25 | ¥63.09680 | ¥1,577.42 |
| 100 | ¥57.86100 | ¥5,786.10 |
| 250 | ¥57.06564 | ¥14,266.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥51.60284 | ¥103,205.68 |










