Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Introducing Power by Linear

LT8362EDD#PBF

DigiKey Part Number
505-LT8362EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT8362EDD#PBF
Description
IC REG BOOST SEPIC 2A 10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8362EDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Max)
60V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
10-DFN (3x3)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 571
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.19000¥51.19
10¥39.23300¥392.33
25¥36.24920¥906.23
121¥32.61116¥3,945.95
363¥30.87694¥11,208.33
605¥30.23565¥18,292.57
1,089¥29.60317¥32,237.85
2,541¥28.85692¥73,325.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.