Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8030ARZ

DigiKey Part Number
505-AD8030ARZ-ND
Manufacturer
Manufacturer Product Number
AD8030ARZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8030ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
1.4mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
170 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
63V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
125 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.71000¥37.71
10¥28.63900¥286.39
98¥23.88929¥2,341.15
196¥22.95306¥4,498.80
294¥22.48456¥6,610.46
588¥21.79706¥12,816.67
1,078¥21.29632¥22,957.43
2,548¥20.71735¥52,787.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.