Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD822TRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD822TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD822TRZ-EP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822TRZ-EP Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ | Analog Devices Inc. | 2,212 | 505-ADA4622-2ARZ-ND | ¥63.93000 | Similar |
| LT1638CS8 | Analog Devices Inc. | 0 | LT1638CS8-ND | ¥0.00000 | Similar |
| LT1638CS8#TR | Analog Devices Inc. | 0 | LT1638CS8#TR-ND | ¥0.00000 | Similar |
| LT1638CS8#TRPBF | Analog Devices Inc. | 4,472 | LT1638CS8#TRPBFCT-ND | ¥67.98000 | Similar |
| LT1638HS8 | Analog Devices Inc. | 0 | LT1638HS8-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.96000 | ¥178.96 |
| 10 | ¥143.02100 | ¥1,430.21 |
| 98 | ¥124.31153 | ¥12,182.53 |
| 196 | ¥120.62801 | ¥23,643.09 |
| 294 | ¥118.78303 | ¥34,922.21 |
| 588 | ¥116.07713 | ¥68,253.35 |








